
* Images are for reference only
AS0606J0102T5E
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- AS0606J0102T5E
- JLCPCB Part #
- C966095
- Package
- 1206
- Description
- -55℃~+155℃ 1kΩ 200V 600mW Thick Film Resistor ±100ppm/℃ ±5% 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 305
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0365
200+
$0.0294
600+
$0.0254
5000+
$0.0230
10000+
$0.0209
20000+
$0.0198
Related Products
Welcome back, may I help you?