
* Images are for reference only
AS07W2J047JT5E
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- AS07W2J047JT5E
- JLCPCB Part #
- C966003
- Package
- 1210
- Description
- -55℃~+155℃ 200V 4.7Ω 750mW Thick Film Resistor ±400ppm/℃ ±5% 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 236
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0469
100+
$0.0381
300+
$0.0338
1000+
$0.0304
5000+
$0.0278
10000+
$0.0265
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?