
* Images are for reference only
EKWA451ELL680MUN3S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKWA451ELL680MUN3S
- JLCPCB Part #
- C961290
- Package
- Plugin,D14.5xL31.5mm
- Description
- -40℃~+105℃ 14.5mm 450V 5000hrs@105℃ 530mA@120Hz 68uF 7.5mm ±20% 插件,D14.5xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4560
200+
$0.5637
500+
$0.5444
1000+
$0.5348
Related Products
Welcome back, may I help you?