
* Images are for reference only
10159559-A30221RLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10159559-A30221RLF
- JLCPCB Part #
- C3323155
- Package
- P=0.8mm
- Description
- -40℃~+125℃ 0.8mm 0.8mm 100V 2 2x20P 40P 7.7mm Copper alloy Square Hole Surface Mount,Vertical Top P=0.8mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 28
In-stock Item Pricing
Qty Unit Price
1+
$6.5163
10+
$5.6674
30+
$5.1503
100+
$4.7153
Welcome back, may I help you?