
* Images are for reference only
10159559-410221RLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10159559-410221RLF
- JLCPCB Part #
- C3324124
- Package
- P=0.8mm
- Description
- -40℃~+125℃ 0.8mm 100V 14P 2 7.7mm Copper alloy Square Hole P=0.8mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$3.4261
10+
$3.3472
30+
$3.2941
100+
$3.2409
Welcome back, may I help you?