
* Images are for reference only
100616-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 100616-2
- JLCPCB Part #
- C305984
- Package
- Plugin
- Description
- -40℃~+70℃ 1 Gold Non-LED Phosphor bronze RJ45 Jack Shielded Through Hole cat3 插件 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 996
Minimum: 1
Full Reel: 180
$0.01
Add To List
Available Order Qty: 942
In-stock Item Pricing
Qty Unit Price
1+
$1.8478
10+
$1.5852
30+
$1.4402
180+
$1.2469
540+
$1.1744
1080+
$1.1406
Related Products
Welcome back, may I help you?