
* Images are for reference only
181207F8660T4E
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- 181207F8660T4E
- JLCPCB Part #
- C921027
- Package
- 1812
- Description
- -55℃~+155℃ 200V 750mW 866Ω Thick Film Resistor ±1% ±100ppm/℃ 1812 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 357
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0317
200+
$0.0251
600+
$0.0215
4000+
$0.0167
8000+
$0.0148
20000+
$0.0137
Related Products
Welcome back, may I help you?