
* Images are for reference only
1.5KE68CA
Extended
- Manufacturer
- DOWO
- MFR.Part #
- 1.5KE68CA
- JLCPCB Part #
- C438962
- Package
- DO-201
- Description
- 1.5kW@10/1000us 16.3A 1uA 58.1V 64.6V 92V Bidirectional TVS DO-201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1145
Minimum: 1
Full Reel: 1250
$0.01
Add To List
Available Order Qty: 1133
In-stock Item Pricing
Qty Unit Price
1+
$0.1769
50+
$0.1379
150+
$0.1212
500+
$0.1004
2500+
$0.0957
5000+
$0.0901
Related Products
Welcome back, may I help you?