
* Images are for reference only
1.5KE56A
Extended
- Manufacturer
- RUILON(Shenzhen Ruilongyuan Elec)
- MFR.Part #
- 1.5KE56A
- JLCPCB Part #
- C53905
- Package
- DO-201
- Description
- -55℃~+150℃ 1.5kW@10/1000us 19.5A@10/1000us 1uA 47.8V 58.8V 77V TVS DO-201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 863
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 857
In-stock Item Pricing
Qty Unit Price
1+
$0.1927
50+
$0.1495
150+
$0.1310
1000+
$0.1080
2000+
$0.0978
5000+
$0.0916
Related Products
Welcome back, may I help you?