
* Images are for reference only
1.5KE440A
Extended
- Manufacturer
- RUILON(Shenzhen Ruilongyuan Elec)
- MFR.Part #
- 1.5KE440A
- JLCPCB Part #
- C32473
- Package
- DO-201
- Description
- -55℃~+150℃ 1.5kW@10/1000us 1uA 2.5A@10/1000us 376V 462V 602V TVS Unidirectional DO-201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2576
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2558
In-stock Item Pricing
Qty Unit Price
1+
$0.4704
10+
$0.3770
30+
$0.3383
100+
$0.2884
500+
$0.2659
1000+
$0.2175
Related Products
Welcome back, may I help you?