
* Images are for reference only
1.5KE30CA
Extended
- Manufacturer
- DOWO
- MFR.Part #
- 1.5KE30CA
- JLCPCB Part #
- C294190
- Package
- DO-201
- Description
- -55℃~+150℃ 1.5kW@10/1000us 1uA 25.6V 28.5V 36.23A 41.4V Bidirectional TVS DO-201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 659
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 659
In-stock Item Pricing
Qty Unit Price
1+
$0.1869
50+
$0.1488
150+
$0.1325
1000+
$0.1121
2000+
$0.1031
5000+
$0.0976
Related Products
Welcome back, may I help you?