
* Images are for reference only
1.5KE27CA
Extended
- Manufacturer
- SUNMATE Elec
- MFR.Part #
- 1.5KE27CA
- JLCPCB Part #
- C5369368
- Package
- DO-27
- Description
- -65℃~+175℃ 1.5kW@10/1000us 23.1V 28.4V 37.5V 40.5A 5uA Bidirectional TVS DO-27 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 260
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 260
In-stock Item Pricing
Qty Unit Price
1+
$0.1244
50+
$0.0974
150+
$0.0838
1000+
$0.0754
2000+
$0.0672
5000+
$0.0632
Related Products
Welcome back, may I help you?