
* Images are for reference only
1.5KE15CA
Extended
- Manufacturer
- SUNMATE Elec
- MFR.Part #
- 1.5KE15CA
- JLCPCB Part #
- C5369227
- Package
- DO-27
- Description
- -65℃~+175℃ 1.5kW@10/1000us 12.8V 15.8V 21.2V 5uA 71.7A@10/1000us Bidirectional TVS DO-27 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 725
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 725
In-stock Item Pricing
Qty Unit Price
1+
$0.1247
50+
$0.0977
150+
$0.0841
1000+
$0.0785
2000+
$0.0704
5000+
$0.0663
Related Products
Welcome back, may I help you?