
* Images are for reference only
1.5KE12CA
Extended
- Manufacturer
- Liown
- MFR.Part #
- 1.5KE12CA
- JLCPCB Part #
- C3034400
- Package
- DO-201
- Description
- 1.5kW 10.2V 11.4V 16.7V 5uA 91A Bidirectional IEC 61000-4-2 TVS DO-201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.2030
50+
$0.1584
150+
$0.1392
500+
$0.1154
2500+
$0.1040
5000+
$0.0975
Related Products
Welcome back, may I help you?