
* Images are for reference only
1.5-11P-LT
Extended
- Manufacturer
- CAX
- MFR.Part #
- 1.5-11P-LT
- JLCPCB Part #
- C722661
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 100V 11 11P 1A 1x11P 3.75mm 5mm Brass LCP Surface Mount,Vertical Tin UL94V-0 ZH maize-yellow SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1765
Minimum: 1
Full Reel: 29
$0.01
Add To List
Available Order Qty: 1765
In-stock Item Pricing
Qty Unit Price
1+
$0.0854
290+
$0.0624
870+
$0.0535
2900+
$0.0468
14500+
$0.0415
29000+
$0.0389
Related Products
Welcome back, may I help you?