
* Images are for reference only
1.25-9Y
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- 1.25-9Y
- JLCPCB Part #
- C7437170
- Package
- P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 1x9P 9 Non-Latching PA66 PicoBlade(MX 1.25) UL94V-0 White Without Fins P=1.25mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1572
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1572
In-stock Item Pricing
Qty Unit Price
1+
$0.0249
200+
$0.0194
600+
$0.0163
2000+
$0.0145
10000+
$0.0129
20000+
$0.0121
Related Products
Welcome back, may I help you?