
* Images are for reference only
1.25-7AW
Extended
- Manufacturer
- FG
- MFR.Part #
- 1.25-7AW
- JLCPCB Part #
- C2829722
- Package
- Push-Pull,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 10.75mm 125V 1A 1x7P 3.25mm 4.6mm 7 7P Beige PicoBlade(MX 1.25) Right Angle 弯插,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2222
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2209
In-stock Item Pricing
Qty Unit Price
1+
$0.0440
50+
$0.0347
150+
$0.0302
500+
$0.0268
2000+
$0.0239
4000+
$0.0226
Related Products
Welcome back, may I help you?