
* Images are for reference only
1.25-6PWB
Extended
- Manufacturer
- DEALON
- MFR.Part #
- 1.25-6PWB
- JLCPCB Part #
- C2905013
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x6P 6 6P Auxiliary Solder Pin Beige Brass LCP PicoBlade(MX 1.25) Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15725
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 15473
In-stock Item Pricing
Qty Unit Price
1+
$0.0474
100+
$0.0376
300+
$0.0328
2000+
$0.0266
4000+
$0.0236
10000+
$0.0221
Related Products
Welcome back, may I help you?