
* Images are for reference only
1.25-4AW
Extended
- Manufacturer
- CAX
- MFR.Part #
- 1.25-4AW
- JLCPCB Part #
- C722602
- Package
- Push-Pull,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x4P 3.2mm 4 4.8mm 4P 6.85mm Beige Brass Right Angle 弯插,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 259
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 259
In-stock Item Pricing
Qty Unit Price
1+
$0.0224
200+
$0.0176
600+
$0.0148
2000+
$0.0131
10000+
$0.0117
20000+
$0.0109
Related Products
Welcome back, may I help you?