
* Images are for reference only
1.25-2AW
Extended
- Manufacturer
- FG
- MFR.Part #
- 1.25-2AW
- JLCPCB Part #
- C2829717
- Package
- Push-Pull,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x2P 2 2P 3.25mm 4.5mm 4.6mm Beige PicoBlade(MX 1.25) Right Angle 弯插,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10123
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 9975
In-stock Item Pricing
Qty Unit Price
1+
$0.0216
50+
$0.0173
150+
$0.0148
500+
$0.0134
2000+
$0.0116
4000+
$0.0110
Related Products
Welcome back, may I help you?