This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

1.14.002.101/0000

Extended
Manufacturer
RAFI
MFR.Part #
1.14.002.101/0000
JLCPCB Part #
C5439735
Package
SMD-6
Description
-40℃~+85℃ 1,000,000 cycles 100mA 3.85mm 35V 3N 5.1mm 6.4mm J-Lead SPST-NO Surface Mount,Vertical SMD-6 Tactile Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 30

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 30

In-stock Item Pricing

Qty Unit Price
1+ $1.5739
10+ $1.3130
30+ $1.1696
100+ $1.0069
500+ $0.9344
1000+ $0.9022

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons