
* Images are for reference only
1.0T-6P
Extended
- Manufacturer
- BOOMELE(Boom Precision Elec)
- MFR.Part #
- 1.0T-6P
- JLCPCB Part #
- C5203674
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1 1mm 1x6P 3.6mm 4.35mm 50V 6 6P Beige LCP Phosphor Bronze SH Surface Mount,Vertical SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1870
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1867
In-stock Item Pricing
Qty Unit Price
1+
$0.0895
50+
$0.0716
150+
$0.0627
1500+
$0.0516
3000+
$0.0463
4500+
$0.0435
Related Products
Welcome back, may I help you?