
* Images are for reference only
1.0K-H-8P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- 1.0K-H-8P
- JLCPCB Part #
- C2915363
- Package
- Plugin,P=1mm(Staggered pins)
- Description
- -20℃~+85℃ 0.3mm 1mm 5.3mm 8P Single-side Contact/Vertical Slide Lock Through Hole 插件,P=1mm(交错脚) FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1005
Minimum: 1
Full Reel: 38
$0.01
Add To List
Available Order Qty: 1005
In-stock Item Pricing
Qty Unit Price
1+
$0.1278
50+
$0.1014
150+
$0.0861
500+
$0.0762
2500+
$0.0684
5000+
$0.0645
Related Products
Welcome back, may I help you?