
* Images are for reference only
1.0-B-18P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- 1.0-B-18P
- JLCPCB Part #
- C2915481
- Package
- Plugin,P=1mm(Staggered pins)
- Description
- -20℃~+85℃ 0.3mm 18P 1mm 4.47mm Double-Sided Contacts, Top and Bottom Entry Non-Latching Through Hole 插件,P=1mm(交错脚) FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 84
Minimum: 1
Full Reel: 29
$0.01
Add To List
Available Order Qty: 84
In-stock Item Pricing
Qty Unit Price
1+
$0.1562
50+
$0.1185
150+
$0.1046
500+
$0.0872
2500+
$0.0795
5000+
$0.0748
Related Products
Welcome back, may I help you?