
* Images are for reference only
1.0-4PS
Extended
- Manufacturer
- DEALON
- MFR.Part #
- 1.0-4PS
- JLCPCB Part #
- C2904986
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1 1A 1mm 1x4P 4 4.4mm 4P 50V 6mm Auxiliary Solder Pin Beige SH Surface Mount,Vertical SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16571
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 16357
In-stock Item Pricing
Qty Unit Price
1+
$0.0450
100+
$0.0357
300+
$0.0310
1500+
$0.0253
4500+
$0.0224
10500+
$0.0210
Related Products
Welcome back, may I help you?