

FC-1.0B-6P-250mm
- Manufacturer
- MFR.Part #
- FC-1.0B-6P-250mm
- JLCPCB Part #
- C5242841
- Package
- P=1mm
- Description
- 0.3mm 1mm 25cm 6P Same Side P=1mm FFC Cable (Flexible Flat Cable) ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/FFC Cable (Flexible Flat Cable) | |
| Manufacturer | DEALON | |
| Package | P=1mm | |
| Total Length | 25cm | |
| Number of Pins | 6P | |
| Pitch | 1mm | |
| Insert Thickness | 0.3mm | |
| Contact Location | Same Side |

* Images are for reference only
FC-1.0B-6P-250mm
Extended- Manufacturer
- MFR.Part #
- FC-1.0B-6P-250mm
- JLCPCB Part #
- C5242841
- Package
- P=1mm
- Description
- 0.3mm 1mm 25cm 6P Same Side P=1mm FFC Cable (Flexible Flat Cable) ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
FC-1.0B-6P-250mm
Extended- Manufacturer
- MFR.Part #
- FC-1.0B-6P-250mm
- JLCPCB Part #
- C5242841
- Package
- P=1mm
- Description
- 0.3mm 1mm 25cm 6P Same Side P=1mm FFC Cable (Flexible Flat Cable) ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FC-1.0B-6P-250mm Specifications
FC-1.0B-6P-250mm technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/FFC Cable (Flexible Flat Cable) | |
| Manufacturer | DEALON | |
| Package | P=1mm | |
| Total Length | 25cm | |
| Number of Pins | 6P | |
| Pitch | 1mm | |
| Insert Thickness | 0.3mm | |
| Contact Location | Same Side |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FC-1.0B-6P-250mm. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FC-1.0B-6P-250mm Documents
FC-1.0B-6P-250mm datasheets or manufacturer documentation.
Datasheet: FC-1.0B-6P-250mm Datasheet (PDF)
FC-1.0B-6P-250mm Schematic Symbol & PCB Footprint
The FC-1.0B-6P-250mm schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.