
* Images are for reference only
1-794617-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-794617-4
- JLCPCB Part #
- C305768
- Package
- P=3mm
- Description
- -40℃~+105℃ 2 2x7P 3mm 7 Black Locking UL94V-0 Without Fins P=3mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4479
10+
$0.3561
30+
$0.3158
100+
$0.2675
500+
$0.2449
800+
$0.2320
Related Products
Welcome back, may I help you?