
* Images are for reference only
RL73K2ER33JTD
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- RL73K2ER33JTD
- JLCPCB Part #
- C2132037
- Package
- 1210
- Description
- 330mΩ 500mW Current Sense Resistor SMD ±200ppm/℃ ±5% 1210 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 153
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0588
200+
$0.0228
500+
$0.0219
1000+
$0.0216