
* Images are for reference only
1-776087-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-776087-2
- JLCPCB Part #
- C5172388
- Package
- P=4mm
- Description
- -40℃~+125℃ 17A 23P 3 Automotive Connector Socket P=4mm Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 200
Total: $0.00
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$34.9138
30+
$33.5090
Welcome back, may I help you?