
* Images are for reference only
1-770972-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-770972-0
- JLCPCB Part #
- C589612
- Package
- Push-Pull,P=4.14mm
- Description
- -20℃~+85℃ 12P 2 2x6P 4.14mm 4.14mm 6 600V 9.5A Brass PA Right Angle Tin UL94V-0 White 弯插,P=4.14mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 133
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 132
In-stock Item Pricing
Qty Unit Price
1+
$2.9178
10+
$2.5388
30+
$2.3017
100+
$2.0581
500+
$1.9485
1000+
$1.9017
Related Products
Welcome back, may I help you?