This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

1-770621-0

Extended
Manufacturer
TE Connectivity
MFR.Part #
1-770621-0
JLCPCB Part #
C590260
Package
Plugin,P=4.14mm
Description
-20℃~+85℃ 12P 2 2x6P 4.14mm 4.14mm 6 600V 9.5A Brass PA Through Hole Tin UL94V-0 White 插件,P=4.14mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5

Minimum: 1

Full Reel: 200

$0.01

Add To List

Available Order Qty: 5

In-stock Item Pricing

Qty Unit Price
1+ $2.9513
10+ $2.5566
30+ $2.3102
200+ $2.0588
400+ $1.9445
1000+ $1.8945

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons