
* Images are for reference only
1-480702-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-480702-0
- JLCPCB Part #
- C188216
- Package
- P=6.35mm
- Description
- -55℃~+105℃ 1 1x4P 4 6.35mm Locking PA UL94V-2 White Without Fins P=6.35mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1960
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1960
In-stock Item Pricing
Qty Unit Price
1+
$0.1194
50+
$0.0945
150+
$0.0820
500+
$0.0727
2000+
$0.0653
4000+
$0.0616
Related Products
Welcome back, may I help you?