
* Images are for reference only
1-178313-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-178313-2
- JLCPCB Part #
- C477852
- Package
- Plugin,P=3.81mm
- Description
- -55℃~+105℃ 1 12A 1x3P 3 3.81mm 3P Black Copper alloy Through Hole Tin UL94V-0 插件,P=3.81mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1342
Minimum: 1
Full Reel: 23
$0.01
Add To List
Available Order Qty: 1342
In-stock Item Pricing
Qty Unit Price
1+
$1.8655
10+
$1.6126
30+
$1.4741
100+
$1.3178
500+
$1.2469
1000+
$1.2163
Related Products
Welcome back, may I help you?