
* Images are for reference only
1-1703820-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1703820-1
- JLCPCB Part #
- C573208
- Package
- P=4mm
- Description
- -40℃~+140℃ 10A 2 60V 6P Automotive Connector Housing P=4mm Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 320
Total: $0.00
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$3.1612
10+
$2.7558
30+
$2.5008
100+
$2.0542
640+
$1.9370
960+
$1.8847
Welcome back, may I help you?