
* Images are for reference only
1-776163-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-776163-2
- JLCPCB Part #
- C592292
- Package
- P=4mm
- Description
- -40℃~+125℃ 17A 3 35P Automotive Connector Socket P=4mm Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 28
In-stock Item Pricing
Qty Unit Price
1+
$63.1305
30+
$61.2892
Related Products
Welcome back, may I help you?