
* Images are for reference only
1-1462038-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1462038-6
- JLCPCB Part #
- C1560546
- Package
- Plugin
- Description
- -40℃~+85℃ 1.029kΩ 12V 140mW 220V@DC、250V@AC 2A 2A@220VDC、2A@250VAC 3ms 3ms 50mΩ PdRu+Gold plating Two groups of conversions: 2C(Double-pole double-throw conversion) 插件 Signal Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1002
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1002
In-stock Item Pricing
Qty Unit Price
1+
$4.4614
10+
$3.8646
30+
$3.3759
100+
$3.0162
500+
$2.8501
1000+
$2.7759
Welcome back, may I help you?