
* Images are for reference only
RZF1-1A4-L048
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- RZF1-1A4-L048
- JLCPCB Part #
- C1563136
- Package
- Plugin,12.6x28.9mm
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 16A 400V@AC 48V 6ms 8ms AgNi 插件,12.6x28.9mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5599
200+
$0.9917
500+
$0.9562
1000+
$0.9400
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?