
* Images are for reference only
1-1418390-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1418390-1
- JLCPCB Part #
- C498709
- Package
- P=6mm
- Description
- -40℃~+140℃ 2 2 2x2P 6mm Black Glass-Fiber Reinforced PBT Non-Latching UL94V-0 Without Fins P=6mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 247
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 247
In-stock Item Pricing
Qty Unit Price
1+
$2.2763
10+
$1.8671
30+
$1.6416
100+
$1.3871
400+
$1.2727
800+
$1.2228
Related Products
Welcome back, may I help you?