
* Images are for reference only
1-1376388-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1376388-2
- JLCPCB Part #
- C216281
- Package
- P=5mm
- Description
- -40℃~+105℃ 1 1x2P 2 Locking Red UL94V-0 Without Fins P=5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.1706
50+
$0.1413
150+
$0.1267
500+
$0.1067
2500+
$0.0978
5000+
$0.0935
Welcome back, may I help you?