
* Images are for reference only
1-1123724-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1123724-2
- JLCPCB Part #
- C432544
- Package
- Plugin,P=3.96mm
- Description
- -30℃~+105℃ 1 1x3P 250V 3 3.96mm 3P 8A Brass Glass-Fiber Reinforced PBT Through Hole Tin UL94V-0 插件,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9096
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 9091
In-stock Item Pricing
Qty Unit Price
1+
$0.0877
100+
$0.0695
300+
$0.0603
1000+
$0.0535
5000+
$0.0481
10000+
$0.0453
Related Products
Welcome back, may I help you?