
* Images are for reference only
0881090.UR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0881090.UR
- JLCPCB Part #
- C3156739
- Package
- SMD,11.2x10mm
- Description
- -55℃~+100℃ 1.5kA 75V 90A SMD,11.2x10mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1978
10+
$7.0479
30+
$6.6404
100+
$6.5405
Related Products
Welcome back, may I help you?