
* Images are for reference only
08773.15MRET1P
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 08773.15MRET1P
- JLCPCB Part #
- C3162523
- Package
- Plugin,D3.6xL10mm
- Description
- -55℃~+125℃ 10mm 250V 3.15A 3.6mm 35A 676 Ceramic Tube Fuse Plugin,D3.6xL10mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 679
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 678
In-stock Item Pricing
Qty Unit Price
1+
$0.3561
50+
$0.2847
150+
$0.2541
1000+
$0.2158
2000+
$0.1988
5000+
$0.1887
Related Products
Welcome back, may I help you?