
* Images are for reference only
087706.3MXEP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 087706.3MXEP
- JLCPCB Part #
- C142891
- Package
- Plugin,D3.6xL10mm
- Description
- -55℃~+125℃ 10mm 190 250V 3.6mm 6.3A 63A Ceramic Tube Fuse 插件,D3.6xL10mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 910
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 910
In-stock Item Pricing
Qty Unit Price
1+
$0.3274
50+
$0.2599
150+
$0.2310
1000+
$0.1949
2000+
$0.1789
5000+
$0.1692
Related Products
Welcome back, may I help you?