
* Images are for reference only
0877004.MXEP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0877004.MXEP
- JLCPCB Part #
- C187664
- Package
- Plugin,D3.6xL10mm
- Description
- -55℃~+125℃ 10mm 143.4 250V 3.6mm 40A 4A Glass Tube Fuse 插件,D3.6xL10mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.3345
50+
$0.2688
150+
$0.2407
1000+
$0.2055
2000+
$0.1901
5000+
$0.1805
Related Products
Welcome back, may I help you?