
* Images are for reference only
07D241K
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- 07D241K
- JLCPCB Part #
- C49072914
- Package
- Plugin,P=5mm
- Description
- 1.2kA 150V 165pF 16J 200V 216V~264V 250mW 395V Plugin,P=5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7273
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 7273
In-stock Item Pricing
Qty Unit Price
1+
$0.0453
100+
$0.0360
300+
$0.0311
1000+
$0.0278
5000+
$0.0237
10000+
$0.0224
Related Products
Welcome back, may I help you?