
* Images are for reference only
0618CDMCCDS-R68MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- 0618CDMCCDS-R68MC
- JLCPCB Part #
- C2918927
- Package
- 2726
- Description
- 12mΩ 17A 680nH 9.8A Molded Inductor ±20% 2726 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1455
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1455
In-stock Item Pricing
Qty Unit Price
1+
$0.3952
10+
$0.3468
30+
$0.3275
100+
$0.3017
500+
$0.2759
1500+
$0.2694
Related Products
Welcome back, may I help you?