
* Images are for reference only
0603WAF2701T5E
Basic
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- 0603WAF2701T5E
- JLCPCB Part #
- C13167
- Package
- 0603
- Description
- -55℃~+155℃ 100mW 2.7kΩ 75V Thick Film Resistor ±1% ±100ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 585634
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 435136
In-stock Item Pricing
Qty Unit Price
1+
$0.0015
1000+
$0.0012
5000+
$0.0010
10000+
$0.0009
50000+
$0.0008
Related Products
Welcome back, may I help you?