
* Images are for reference only
05B20U40P
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- 05B20U40P
- JLCPCB Part #
- C5362166
- Package
- SMD,P=0.5mm
- Description
- -25℃~+85℃ 0.3mm 0.5mm 2mm 400mA 40P 50V Phosphor bronze Slide Lock Surface Mount, Right Angle Tin Top Contact SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1665
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1609
In-stock Item Pricing
Qty Unit Price
1+
$0.1218
50+
$0.0970
150+
$0.0848
500+
$0.0754
2000+
$0.0680
4000+
$0.0643
Related Products
Welcome back, may I help you?