
* Images are for reference only
HY-2A
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- HY-2A
- JLCPCB Part #
- C48601044
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1x2P 2 200V 2A 2P 2mm 5.15mm 8mm Brass PA66 Through Hole Tin UL94V-0 Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2431
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2429
In-stock Item Pricing
Qty Unit Price
1+
$0.0084
500+
$0.0066
2000+
$0.0055
4000+
$0.0049
24000+
$0.0044
50000+
$0.0041
Related Products
Welcome back, may I help you?