
* Images are for reference only
05A20L12P
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- 05A20L12P
- JLCPCB Part #
- C5362155
- Package
- SMD,P=0.5mm
- Description
- -25℃~+85℃ 0.3mm 0.5mm 12P 2mm 400mA 50V Bottom Contact Hinged Lid Phosphor bronze Surface Mount, Right Angle Tin SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 785
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 674
In-stock Item Pricing
Qty Unit Price
1+
$0.0700
100+
$0.0553
300+
$0.0479
2000+
$0.0424
4000+
$0.0381
10000+
$0.0360
Related Products
Welcome back, may I help you?